Right-angle male pin connector with 2 circuits, 2 contacts, and 2 positions on a 1.25mm pitch. Features gold-plated bronze male pins with a 0.102-inch mating length, suitable for surface mount termination via solder. Operates within a temperature range of -40°C to 85°C, with a current rating of 1A and a voltage rating of 125V. Supplied on tape and reel in natural housing color.
Molex 53780-0290 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Series | PanelMate™ 53780 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53780-0290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.