Right-angle male header receptacle with 3 circuits and 1 row, featuring a 1.25mm pitch. This surface mount component utilizes gold-plated bronze contacts for a 1A current rating and 125V voltage rating. Constructed with a natural, UL94 V-0 rated insulator, it offers a locking mechanism and solder termination. Designed for lead-free and RoHS compliant applications, operating within a -40°C to 85°C temperature range.
Molex 53780-0370 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53780 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53780-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.