Right-angle male receptacle with 3 circuits and 3 positions, featuring a 0.049-inch pitch. This surface mount terminal utilizes gold-plated bronze male pins for reliable connectivity. The component has a 1.85mm height and 8.9mm length, with a 5.5mm width. Designed for solder termination, it offers a 0.102-inch contact mating length and includes a guide slot.
Molex 53780-0390 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 1.85mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 8.9mm |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53780 |
| Termination | Solder |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53780-0390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.