Molex 53780-0690 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.102inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PanelMate™ 53780 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53780-0690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.