Right-angle, surface-mount wire-to-board header with 9 circuits and 9 contacts. Features a 1.25mm pitch, gold-plated bronze contacts, and a 1A current rating with a 125V AC/DC voltage rating. Housing and contacts are natural colored, with a UL94 V-0 flammability rating. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged on tape and reel.
Molex 53780-0970 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53780 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53780-0970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
