Molex 53780-1070 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53780 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Weight | 0.006188oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 53780-1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.