1.25mm pitch, right-angle male header for surface mount applications. Features 14 circuits with bronze contacts plated in gold, rated for 1A and 125V DC. The natural colored housing has a 1.90mm height and meets UL94 V-0 flammability standards. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Supplied on tape and reel in a package quantity of 1500.
Molex 53780-1470 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53780 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53780-1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.