20-circuit, single-row, male receptacle with a 1.25mm pitch. This right-angle, surface-mount connector features gold-plated bronze contacts and a tin plating. Rated for 1A and 125V DC, it operates between -40°C and 85°C and boasts a UL94 V-0 flammability rating. The natural insulator and locking mechanism ensure secure connections.
Molex 53780-2070 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53780 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53780-2070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.