Molex 53780-2070-PROTO technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 53780-2070-PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.