Molex 53856-5010 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 53856 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| Width | 47.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53856-5010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.