20-position, 2-row, straight receptacle connector with a 0.5mm pitch and 2.5mm row spacing. Features brass contacts with gold plating, rated for 50V AC/DC and 500mA. Surface mount termination with a 2.92mm depth and 2.5mm mated stacking height. Black housing, operating temperature range of -40°C to 85°C, RoHS compliant. Packaged in tape and reel.
Molex 53885-0208 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.92mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | SlimStack™ 53885 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53885-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
