30-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and 1.7mm row spacing, with a straight, surface mount terminal for SMD/SMT termination. Offers a 50V voltage rating, 500mA current rating, and a mated stacking height of 2.5mm. Brass contacts with gold plating ensure reliable conductivity, housed in a black insulator. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Molex 53885-0308 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.7mm |
| Series | SlimStack™ 53885 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53885-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.