
0.5mm pitch, 40-circuit, 2-row vertical surface mount connector with gold-plated brass contacts. Features a 2.5mm mated stacking height, 50V voltage rating, and 500mA current rating. Housing is black, low halogen, and lead-free compliant. Operates within a -40°C to 85°C temperature range.
Molex 53885-0408 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Mated Stacking Heights | 2.5mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | SlimStack™ 53885 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53885-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
