50-position, 2-row board-to-board connector featuring a 0.5mm pitch and 2.5mm row spacing. This male header offers a 500mA current rating and 50V voltage rating, with gold-plated brass contacts for reliable conductivity. Designed for surface mount termination, it includes a locking mechanism and a black insulator for secure mating. Mated stacking height is 2.5mm, with a total depth of 2.92mm. RoHS compliant and lead-free, this component is supplied in tape and reel packaging.
Molex 53885-0508 technical specifications.
| Package/Case | 0508 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 2.5mm |
| Material | Brass |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | SlimStack™ 53885 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53885-0508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
