Molex 53916-0208 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4mm |
| Series | SlimStack™ 53916 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53916-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
