
40-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount termination with SMD/SMT. Offers a 500mA current rating and 50V voltage rating, with brass contacts plated in gold. Operates within a -40°C to 105°C temperature range and supports a 4mm mated stacking height. Packaged in tape and reel, this component is lead-free, low halogen, RoHS compliant, and Reach SVHC compliant.
Molex 53916-0408 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 53916 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53916-0408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
