Molex 53916-0808-PROTO technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53916-0808-PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.