Molex 53919-1604 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Natural |
| Mount | Surface Mount, Reverse |
| Number of Circuits | 160 |
| Number of Contacts | 160 |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | 53919 |
| Voltage Rating (AC) | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53919-1604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.