Right-angle, surface-mount modular connector with 50 positions and 50 contacts. Features bronze contacts, a 500mA current rating, and a 100V AC voltage rating. Designed for Type I memory cards, this female connector has a 0.635mm pitch and a white housing. It operates within a temperature range of -20°C to 90°C, is lead-free and low-halogen, and meets RoHS and REACH SVHC compliance.
Molex 53927-5019 technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 160 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53927 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53927-5019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.