Molex 53929-1078 technical specifications.
| Number of Positions | 50 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 53929 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 53929-1078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.