The Molex 539490878 is an 80-contact shrouded board-to-board header with a terminal pitch of 0.5mm and a maximum operating temperature range of -40°C to 85°C. It features a straight body orientation and is designed for surface mount applications. The header has a maximum current rating of 0.5A per contact and a maximum voltage rating of 50V. It is part of the SlimStack series and has a height of 1.48mm.
Molex 539490878 technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 80 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Height | 1.48mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 539490878 to view detailed technical specifications.
No datasheet is available for this part.