Molex 5398 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Woodhead / Molex |
| Part No | 5398 |
| Family | 130098 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Strain Relief Grip |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 5398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.