
Right-angle, female IEEE1394 socket connector for PCB mounting. Features 6 circuits and 6 contacts with brass contacts plated in tin and gold. Operates at 40V and 500mA, supporting data rates up to 400Mbps. Constructed from bronze with a 2mm pitch, this connector offers a mechanical life of 1500 cycles and a temperature range of -25°C to 85°C.
Molex 53984-0671 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Data Rate | 400Mbps |
| Depth | 14.5mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 13.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Board |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53984 |
| Termination | Through Hole |
| Voltage Rating | 40V |
| Weight | 0.102355oz |
| Width | 12.7mm |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53984-0671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
