Molex 53988-0619 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 2mm |
| Series | 53988 |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53988-0619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.