Molex 53A technical specifications.
| Body Material | Steel |
| Body Plating | Cadmium |
| Color | Brown |
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Depth | 8.73mm |
| Length | 17.47mm |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53A to view detailed technical specifications.
No datasheet is available for this part.