Molex 53F technical specifications.
| Color | Brown |
| Contact Material | Steel |
| Contact Plating | Cadmium |
| Number of Contacts | 4 |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.