Molex 54018-0605 technical specifications.
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2mm |
| Series | 54018 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54018-0605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
