
4-circuit, right-angle IEEE 1394 socket for PCB mounting. Features gold-plated bronze and brass contacts, a 0.8mm pitch, and a 500mA current rating. Operates at data rates up to 400Mbps and a working voltage of 5V. Designed for solder termination with a mechanical life of 1500 cycles.
Molex 54030-0471 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 400Mbps |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1500Cycles |
| Min Operating Temperature | -25°C |
| Mount | Board |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54030 |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| Width | 9.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54030-0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
