Molex 54030-0472 technical specifications.
| Color | Black |
| Contact Material | Steel, Bronze |
| Contact Plating | Unplated, Gold |
| Current Rating | 500mA |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 54030 |
| Termination | Solder |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54030-0472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.