Vertical board-to-board receptacle with 40 contacts in 2 rows, featuring a 0.5mm pitch and 2.5mm row spacing. This surface mount component utilizes bronze contacts with gold plating, rated for 500mA current and 50V voltage. The black, low halogen insulator ensures a secure connection with a locking mechanism. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Molex 54102-0404 technical specifications.
| Package/Case | 0404 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 12.6mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | 54102 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54102-0404 to view detailed technical specifications.
No datasheet is available for this part.