
This 60-position 2-row shrouded header features a 0.5mm pitch and gold plating. It is packaged in tape and reel quantities of 3000. The header is designed for surface mount applications and is compliant with RoHS regulations. The contact material is bronze, and the contact plating is gold. The header has a current rating of 500mA and a voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Material | Bronze |
| Number of Circuits | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 54102 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
