Molex 54104-3092 technical specifications.
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-3092 to view detailed technical specifications.
No datasheet is available for this part.