
30-position, 0.5mm pitch FFC/FPC connector with right-angle surface mount termination. Features top contact location, bronze contacts with tin plating, and a ZIF (Zero Insertion Force) mechanism. Rated for 50V DC and 0.5A current, operating between -40°C and 85°C. Supplied in tape and reel packaging.
Molex 54104-3096 technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 54104 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-3096 to view detailed technical specifications.
No datasheet is available for this part.
