34-position, 1-row right-angle female card edge connector with a 0.5mm pitch. Features surface mount termination and a locking mechanism. Constructed with bronze contacts, unplated and gold plating options, and a white insulator made of glass-filled polyphenylene. Rated for 50V and 500mA, with an operating temperature range of -20°C to 85°C. Compliant with RoHS and UL94 V-0 flammability rating.
Molex 54104-3431 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Unplated, Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54104 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-3431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.