
36-position, 1-row female right-angle card edge connector with a 0.5mm pitch. Features surface mount termination with tin-plated bronze contacts and a locking mechanism. Rated for 50V and 500mA, with a maximum operating temperature of 85°C. Housing constructed from glass and polyphenylene, meeting UL94 V-0 flammability rating.
Molex 54104-3696 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54104 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-3696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.