
Right-angle, surface-mount FFC/FPC connector with 40 circuits and 40 contacts on a 0.5mm pitch. Features top contact location, bronze contacts with tin plating, and a ZIF (Zero Insertion Force) mechanism. Rated for 50V DC, 500mA current, and operates within a -20°C to 85°C temperature range. Housing is natural colored, made from glass and polyphenylene, with a UL94 V-0 flammability rating. Terminated via solder and supplied on tape and reel.
Molex 54104-4096 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54104 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-4096 to view detailed technical specifications.
No datasheet is available for this part.
