45-position, single-row female right-angle card edge connector featuring a 0.5mm pitch and surface mount termination. Constructed with bronze contacts plated in tin, this connector offers a 50V voltage rating and 500mA current rating. The natural colored housing is made from glass and polyphenylene, with a UL94 V-0 flammability rating. Designed for 20 mating cycles, it operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Molex 54104-4596 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Color | Natural |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 28mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54104 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54104-4596 to view detailed technical specifications.
No datasheet is available for this part.