
This 30-position right angle header features a current rating of 500mA and a voltage rating of 50V. It is designed for surface mount technology (SMT) and has a pitch of 0.5mm. The header is made from bronze with a tin and silver plating and is available in a package quantity of 1500. It is compliant with RoHS and Reach SVHC regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Molex 54132-3033 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-3033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
