
Right-angle FFC receptacle with 30 positions and 0.5mm pitch, featuring bottom contact location and tin-plated bronze contacts. This surface-mount connector offers a 50V voltage rating and 500mA current rating, with a polyphenylene actuator and UL94 V-0 flammability rating. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Molex 54132-3097 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54132 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-3097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
