35-circuit, single-row, right-angle card edge connector with a 0.5mm pitch. Features gold-plated bronze contacts for surface mount termination, a 500mA current rating, and a 50V voltage rating. Designed with a white insulator, it operates within a -20°C to 85°C temperature range and boasts UL94 V-0 flammability. This RoHS and REACH compliant receptacle is supplied on tape and reel.
Molex 54132-3562 technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 35 |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-3562 to view detailed technical specifications.
No datasheet is available for this part.