
Right angle, female card edge connector featuring 40 contacts in a single row with a 0.5mm pitch. This surface mount component utilizes gold-plated bronze contacts for reliable connectivity, offering a 50V voltage rating and 500mA current rating. Designed for 20 mating cycles, it operates within a -20°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The white insulator housing and black actuator are constructed from glass and polyphenylene, with solder termination.
Molex 54132-4062 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Color | Black |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-4062 to view detailed technical specifications.
No datasheet is available for this part.
