Right angle, surface mount card edge connector featuring 40 contacts in a single row with a 0.5mm pitch. This female receptacle utilizes bronze contacts with tin plating and a polyphenylene actuator. Designed for straight wire/cable type, it offers a 50V DC voltage rating and a 500mA current rating. The black, UL94 V-0 rated insulator ensures reliable performance within a -20°C to 85°C operating temperature range.
Molex 54132-4097 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 54132 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-4097 to view detailed technical specifications.
No datasheet is available for this part.