
43-circuit, 0.5mm pitch, right-angle FFC/FPC connector with bottom contact. Features a 2.00mm height, glass/polyphenylene actuator, and bronze contacts with gold plating. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperature range of -20°C to 85°C. Supplied in tape and reel packaging for surface mount technology (SMT) termination.
Molex 54132-4362 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 43 |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54132 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-4362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.