
Right angle female card edge connector featuring 45 contacts in a single row with a 0.5mm pitch. This surface mount component utilizes bronze contacts with tin plating and a polyphenylene actuator. Designed for 50V and 500mA, it operates between -20°C and 85°C and is UL94 V-0 flammability rated. The black housing is LEAD FREE and RoHS compliant, supplied in tape and reel packaging.
Molex 54132-4597 technical specifications.
| Actuator Material | Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 375 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54132 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 54132-4597 to view detailed technical specifications.
No datasheet is available for this part.