Molex 54137-0778 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | 54137 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 54137-0778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.