Molex 541441440 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 541441440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.