80-position, 2-row stacking board connector receptacle with a 0.5mm pitch. Features gold-plated bronze contacts for reliable connectivity and a 2.5mm stack height. Rated for 50V AC/DC and 500mA, with a temperature range of -40°C to 85°C. Surface mount termination (SMD/SMT) with straight orientation, supplied in tape and reel packaging. RoHS compliant.
Molex 54150-0878 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.4mm |
| Series | 54150 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54150-0878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.