30-position, 2-row surface mount receptacle with 0.5mm pitch and 4mm mated stacking height. Features gold-plated bronze and brass contacts, a 500mA current rating, and a 50V voltage rating. Operates within a temperature range of -40°C to 105°C. This low halogen, lead-free component is RoHS compliant and designed for vertical orientation.
Molex 54167-0308 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4mm |
| Series | SlimStack |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54167-0308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.