
0.5mm pitch board-to-board connector assembly featuring 50 circuits and 2 rows. This surface mount component offers a 500mA current rating and 50V voltage rating, with gold-plated bronze contacts. Designed for vertical orientation, it supports a mated stacking height of 4mm and operates within a -40°C to 105°C temperature range. The black housing is low halogen, lead-free, and Reach SVHC compliant, supplied in tape and reel packaging.
Molex 54167-0508 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.27mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.3mm |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54167 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54167-0508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
