0.5mm pitch, 60-contact, 2-row vertical stacking board receptacle connector. Features surface mount termination with gold-plated bronze contacts, rated for 50V and 500mA. Offers a mated stacking height of 4mm and a depth of 5.4mm. RoHS compliant and lead-free, supplied in tape and reel packaging.
Molex 54167-0608 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54167 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54167-0608 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.